Low

TEXAS INSTRUMENTS  TMDSEMU560V2STM-UE  XDS560V2 JTAG Emulator with PC Connectivity through USB and Ethernet

TEXAS INSTRUMENTS TMDSEMU560V2STM-UE
Manufacturer Part No:
TMDSEMU560V2STM-UE
Order Code:
1909740
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TMDSEMU560V2STM-UE is a Spectrum Digital XDS560v2 System Trace USB & Ethernet. This JTAG emulator supports both USB and Ethernet connections to the host computer. The XDS560v2 System Trace Emulator is the latest in the XDS560 series of high performance debug test controllers (emulators) for TI processors. The XDS560v2 System Trace supports both traditional IEEE 1149.1 (JTAG) emulation and the recently ratified IEEE 1149.7. The XDS560v2 System Trace emulator features a standard MIPI 60 pin HSPT header at the end of a 12.5 inch (31mm) detachable cable. This 60 pin MIPI HSPT header allows the user to either connect to a 60 pin MIPI HSPT target connector, or attach one of four included modular target configuration adapters to mate with any one for the following JTAG connectors; 14 pin TI, compact 20 pin TI, 60 pin TI, and 20 pin ARM.
  • Digital Signal Processors with JTAG interface (IEEE 1149.1)
  • Modular tail connector for alternate JTAG headers
  • Advanced emulation controller provides high performance
  • MIPI system trace capability for advanced development
  • Ethernet communications to host PC
  • USB 2.0 communications to host PC
  • Supports 1.2V to 4.1V JTAG interfaces
  • Compatible with Code Composer Studio, DSP BIOS, and RTDX
  • Compatible with Windows 2000/XP/Vista Operating Systems

Product Information

IC Product Type:
JTAG Emulator
Silicon Family Name:
-
Core Architecture:
-
Core Sub-Architecture:
-
Kit Contents:
Emulator Module
Features:
High Performance, MIPI System Trace Capability for Advanced Development
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

XDS560v2 System Trace hardware emulator with MIPI 60 connector and cable, USB Cable, Ethernet Cable, Power Supply and 3 cables CD, Quick Start Guide, MIPI 60 to 20 pin TI adapter, MIPI 60 to 14 pin TI adapter, MIPI 60 to pin 20 ARM adapter, MIPI 60 to 60 TI pin adapter.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
84733080
Weight (kg):
1.706867

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.