Low

TEXAS INSTRUMENTS  TMDSEVM3730  AM37X and DM37X Evaluation Module with 3.7" LCD Touch Screen Display and Ethernet Connectivity

Manufacturer Part No:
TMDSEVM3730
Order Code:
1909742
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS TMDSEVM3730
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TMDSEVM3730 is a AM/DM37x evaluation module (EVM) enables developers to immediately start evaluating AM37x or DM37x ARM Cortex-A8 processors (DM3730, DM3725, AM3715, AM3703)with 256MB MDDR, 512MB NAND memory and includes high speed USB 2.0, USB Host and OTG, Ethernet, UART, Audio and Video Output, Keypad, expansion USB, MMC/SD Card, JTAG Interfaces to begin building solutions.
  • AM3730 & DM3730 ARM Cortex-A8 and DSP Processor
  • 256MBMDDR, 512MBNAND
  • 3.7" LCD touch screen
  • WL1271 Wireless (WiFi/BT) daughter card
  • TPS65950 power management IC
  • Universal power supply with regional adapters
  • USB SD card reader

Product Information

Silicon Manufacturer:
Texas Instruments
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-A8 / DSP
Silicon Core Number:
DM3730
Silicon Family Name:
Sitara - AM37x
No. of Bits:
32bit
Kit Contents:
Board, LCD, Cables, CDs, guides, Power Supply
Product Range:
-
Features:
3.7" LCD Touchscreen, 800MHz DSP Processor, 256MB MDDR/512MB NAND
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Hobby & Education
  • Building Automation
  • Industrial
  • Test & Measurement
  • Portable Devices
  • Medical
  • Imaging, Video & Vision
  • Automotive

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423990
Weight (kg):
2.018484

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.