Low

TEXAS INSTRUMENTS  TMP121AIDBVT.  TEMPERATURE SENSOR, 12 BIT, 0.5C, SOT23-6, FULL REEL

TEXAS INSTRUMENTS TMP121AIDBVT.
Manufacturer Part No:
TMP121AIDBVT.
Order Code:
2412483
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
125°C
Sensor Case Style:
SOT-23
No. of Pins:
6Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0004

Alternatives

SENSOR, TEMPERATURE, 1DEG CELSIUS, SOT-23-6

TEXAS INSTRUMENTS

1,960 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM12.69 (RM13.4514) 10+ RM11.39 (RM12.0734) 25+ RM10.52 (RM11.1512) 50+ RM10.24 (RM10.8544) more…

Buy

TEMPERATURE SENSOR, 12 BIT, 0.5C, SOT23-6

TEXAS INSTRUMENTS

358 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM14.59 (RM15.4654) 10+ RM13.10 (RM13.886) 25+ RM12.13 (RM12.8578) 50+ RM11.79 (RM12.4974) more…

Buy

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, SOT-23, 6 Pins

TEXAS INSTRUMENTS

Reel
750 in stock

Price for: Each (Supplied on Full Reel)

250+ RM8.33 (RM8.8298) 500+ RM7.49 (RM7.9394) 750+ RM7.27 (RM7.7062) 1250+ RM6.81 (RM7.2186) more…

Buy

Associated Products

Similar Products