Low

TEXAS INSTRUMENTS  TMP411BDGKT  Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, MSOP, 8 Pins

TEXAS INSTRUMENTS TMP411BDGKT
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002

Associated Products

Similar Products