Low

TEXAS INSTRUMENTS  TPD4E004DRYR  ESD Protection Device, Array, SON, 6 Pins, 800 mV

TEXAS INSTRUMENTS TPD4E004DRYR
Manufacturer Part No:
TPD4E004DRYR
Order Code:
2335454
Product Range
TPD4E Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPD4E004DRYR is a 4-channel ESD-protection Array for high-speed data interfaces. It is designed to protect sensitive electronics attached to communication lines. Each channel consists of a pair of diodes that steers ESD current pulses to VCC or GND. Th...
  • 500nA Supply current

Product Information

Clamping Voltage Vc Max:
-
Diode Case Style:
SON
No. of Pins:
6Pins
Operating Voltage:
800mV
Power Dissipation Pd:
-
Packaging:
Cut Tape
Product Range:
TPD4E Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Imaging, Video & Vision;
  • Consumer Electronics;
  • Medical

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000002

Alternatives

ESD Protection Device, Array, SON, 6 Pins, 800 mV

TEXAS INSTRUMENTS

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ RM0.97 (RM1.0282) 15000+ RM0.93 (RM0.9858) 25000+ RM0.89 (RM0.9434)

Buy

ESD Protection Device, Array, SON, 6 Pins, 800 mV

TEXAS INSTRUMENTS

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ RM0.97 (RM1.0282) 15000+ RM0.93 (RM0.9858) 25000+ RM0.89 (RM0.9434)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.