Low

TEXAS INSTRUMENTS  TPS2551DRVT  CURRENT LIMITED POWER SWITCH, 6.5V SON-6

TEXAS INSTRUMENTS TPS2551DRVT
TEXAS INSTRUMENTS TPS2551DRVT
Manufacturer Part No:
TPS2551DRVT
Order Code:
1577214
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS TPS2551DRVT
TEXAS INSTRUMENTS TPS2551DRVT

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Load Switch Type:
High Side
Input Voltage:
6.5V
Current Limit:
1.4A
On State Resistance:
0.1ohm
Distribution Switch Case Style:
SON
No. of Pins:
6Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active High
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000231