Low

TEXAS INSTRUMENTS  TPS2828DBVR  IC, MOSFET DRIVER, HIGH-SPEED, SOT-23-5

TEXAS INSTRUMENTS TPS2828DBVR
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
Low Side
Peak Output Current:
2A
Supply Voltage Min:
4V
Supply Voltage Max:
14V
Driver Case Style:
SOT-23
No. of Pins:
5Pins
Input Delay:
24ns
Output Delay:
24ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000041

Alternatives

MOSFET Driver, Inverting, 4V-14V Supply, 2A Out, 24ns Delay, SOT-23-5

TEXAS INSTRUMENTS

666 in stock

Price for: Each

1+ RM7.35 (RM7.791) 10+ RM6.25 (RM6.625) 100+ RM5.04 (RM5.3424) 250+ RM5.04 (RM5.3424) more…

Buy

Associated Products