Low

TEXAS INSTRUMENTS  TPS40170RGYT  SYNCHRONOUS PWM BUCK CONTROLLER, 600KHZ, VQFN-20

TEXAS INSTRUMENTS TPS40170RGYT
Manufacturer Part No:
TPS40170RGYT
Order Code:
1896372
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
4.5V
Output Voltage:
8V
Output Current:
20A
Supply Voltage Min:
4.5V
Supply Voltage Max:
60V
Controller IC Case Style:
VQFN
No. of Pins:
20Pins
Frequency:
600kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000606

Alternatives

Synchronous PWM Buck Controller, 4.5V-60V supply, 8V/20A out, 600 kHz, VQFN-20

TEXAS INSTRUMENTS

709 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM20.69 (RM21.9314) 10+ RM18.57 (RM19.6842) 25+ RM17.33 (RM18.3698) 50+ RM16.43 (RM17.4158) more…

Buy

Associated Products