Low

TEXAS INSTRUMENTS  TPS54227EVM-686  TPS54227 Step Down Regulator Evaluation Module with Low Output Ripple and D-CAP2 Mode

TEXAS INSTRUMENTS TPS54227EVM-686
Technical Data Sheet (994.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS54227EVM-686 is an Evaluation Module for TPS54227, a single, adaptive on time, D-CAP2 mode, synchronous buck converter requiring a low external component count. The D-CAP2 control circuit is optimized for low ESR output capacitors such as POSCAP, SP CAP, or ceramic types and features fast transient response with no external compensation. The switching frequency is internally set at a nominal 700KHz. The high side and low side switching MOSFETs are incorporated inside the TPS54227 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFETs allows the TPS54227 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The TPS54227 dc/dc synchronous converter is designed to provide up to a 2A output from an input voltage source of 4.5V to 18V. The output voltage range is from 0.76V to 7V.
  • D-CAP2 mode enables fast transient response
  • Low output ripple and allows ceramic output capacitor
  • Wide Vin input voltage range from 4.5V to 18V
  • Output voltage range from 0.76V to 7V
  • Highly efficient integrated FETs optimized for lower duty cycle applications
  • High efficiency, less than 10uA at shutdown
  • High initial bandgap reference accuracy
  • Adjustable soft start
  • 700KHz switching frequency (fsw)
  • Cycle by cycle over current limit

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
TPS54227
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Step Down Regulator
Kit Contents:
Board, User Guide
Product Range:
-
Automotive Qualification Standard:
-
Features:
D-CAP2 Mode, Adjustable Soft Start, Cycle by Cycle Over-Current Limit
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Power Management;
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423990
Weight (kg):
.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.