Low

TEXAS INSTRUMENTS  TPS63002DRCR  CONVERTER, BUCK-BOOST, SON-10

TEXAS INSTRUMENTS TPS63002DRCR
Manufacturer Part No:
TPS63002DRCR
Order Code:
1576333
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck-Boost
Input Voltage Min:
1.8V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
SON
No. of Pins:
10Pins
Output Current:
1.8A
Output Voltage Nom.:
5V
Switching Frequency:
1.5MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000204

Alternatives

DC/DC Converter IC

TEXAS INSTRUMENTS

14 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM13.29 (RM14.0874) 10+ RM11.96 (RM12.6776) 25+ RM11.04 (RM11.7024) 50+ RM10.72 (RM11.3632) more…

Buy

CONVERTER, BUCK-BOOST, SON-10, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ RM12.36 (RM13.1016)

Buy

Buck-Boost Switching Regulator, Fixed, 1.8V-5.5V In, 5V And 1.2A Out, SON-10

TEXAS INSTRUMENTS

Reel
500 in stock

Price for: Each (Supplied on Full Reel)

250+ RM10.17 (RM10.7802) 500+ RM9.18 (RM9.7308) 750+ RM8.25 (RM8.745) 1250+ RM7.98 (RM8.4588) more…

Buy

Similar Products