Low

TEXAS INSTRUMENTS  TPS71733DCKT  Fixed LDO Voltage Regulator, 2.5V to 6.5V, 170mV Dropout, 3.3Vout, 150mAout, SC-70-5

TEXAS INSTRUMENTS TPS71733DCKT
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
6.5V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
170mV
LDO Regulator Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
3.3V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Fixed LDO Voltage Regulator, 2.5V to 6.5V, 170mV Dropout, 3.3Vout, 150mAout, SC-70-5

TEXAS INSTRUMENTS

Reel
750 in stock

Price for: Each (Supplied on Full Reel)

250+ RM3.28 (RM3.4768) 500+ RM2.91 (RM3.0846) 750+ RM2.53 (RM2.6818) 1250+ RM2.20 (RM2.332) more…

Buy

LDO VOLTAGE REGULATOR, 3.3V, 150mA, SC-70-5

TEXAS INSTRUMENTS

3,057 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM4.70 (RM4.982) 10+ RM4.24 (RM4.4944) 25+ RM3.92 (RM4.1552) 50+ RM3.52 (RM3.7312) more…

Buy

Fixed LDO Voltage Regulator, 2.5V to 6.5V, 170mV Dropout, 3.3Vout, 150mAout, SC-70-5

TEXAS INSTRUMENTS

Reel
750 in stock

Price for: Each (Supplied on Full Reel)

250+ RM3.28 (RM3.4768) 500+ RM2.91 (RM3.0846) 750+ RM2.53 (RM2.6818) 1250+ RM2.20 (RM2.332) more…

Buy