Low

TEXAS INSTRUMENTS  TPS73201DBVT  IC, ADJ LDO REG, 1.2V TO 5.5V, 5-SOT-23

TEXAS INSTRUMENTS TPS73201DBVT
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
5.5V
Output Current:
250mA
Dropout Voltage Vdo:
40mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002

Alternatives

LDO Voltage Regulator, Adjustable, 1.7V to 5.5V in, 40mV drop, 1.2V to 5.5V/250mA out, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
664 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM6.77 (RM7.1762) 10+ RM6.08 (RM6.4448) 25+ RM5.62 (RM5.9572) 50+ RM5.04 (RM5.3424) more…

Buy

IC, ADJ LDO REG, 1.2V TO 5.5V, 5-SOT-23

TEXAS INSTRUMENTS

No Longer Stocked

LDO Voltage Regulator, Adjustable, 1.7V to 5.5V in, 75mV drop, 1.2V to 5.5V/0.4A out, SOT-23-5

TEXAS INSTRUMENTS

712 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM10.55 (RM11.183) 10+ RM9.48 (RM10.0488) 25+ RM8.76 (RM9.2856) 50+ RM8.50 (RM9.01) more…

Buy

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 5.5V, 5-SOT-23

TEXAS INSTRUMENTS

1,770 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM5.91 (RM6.2646) 10+ RM5.28 (RM5.5968) 25+ RM4.87 (RM5.1622) 50+ RM4.41 (RM4.6746) more…

Buy

LDO Voltage Regulator, Adjustable, 1.7V to 5.5V in, 40mV drop, 1.2V to 5.5V/250mA out, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
664 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM6.77 (RM7.1762) 10+ RM6.08 (RM6.4448) 25+ RM5.62 (RM5.9572) 50+ RM5.04 (RM5.3424) more…

Buy