Low

TEXAS INSTRUMENTS  TPS79328DBVR.  LDO VOLTAGE REGULATOR, 2.8V, 0.2A, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS TPS79328DBVR.
Technical Data Sheet (10.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
2.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
120mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
200mA 2.8V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000053

Alternatives

LDO VOLTAGE REGULATOR, 2.8V, 0.2A, 5-SOT-23

TEXAS INSTRUMENTS

1,742 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.06 (RM3.2436) 10+ RM2.57 (RM2.7242) 100+ RM1.66 (RM1.7596) 1000+ RM1.33 (RM1.4098) more…

Buy