Low

TPS7A8101DRBT - 

LDO Voltage Regulator, Adjustable, 2.2V to 6.5V in, 250mV drop, 800mV to 6V/1A out, SON-8

TPS7A8101DRBT - LDO Voltage Regulator, Adjustable, 2.2V to 6.5V in, 250mV drop, 800mV to 6V/1A out, SON-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A8101DRBT
Order Code:
2437863
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS7A8101DRBT is a low-dropout Linear Regulator (LDO) offering very high power-supply ripple rejection (PSRR) at the output. This LDO uses an advanced BiCMOS process and a PMOSFET pass device to achieve very low noise, excellent transient response and excellent PSRR performance. The device is stable with a 4.7µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process and temperature variations. A noise-reduction capacitor (C(NR)) at the NR pin and a bypass capacitor (C(BYPASS)) decrease noise generated by the band-gap reference to improve PSRR, while a quick-start circuit fast-charges the noise-reduction capacitor.
  • Excellent load/line transient response
  • Overcurrent and overtemperature protection
  • 3% Overall accuracy
  • Low-dropout 1A regulator with enable
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Imaging, Video & Vision, Wireless, Audio

Product Information

:
Adjustable
:
2.2V
:
6.5V
:
-
:
800mV
:
6V
:
1A
:
250mV
:
SON
:
8Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2078549 Check stock

500 In stock

500 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
RM8.95 ( RM9.49  Inc. GST) RM 9.49
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + RM8.95 (RM9.49)
500 + RM8.11 (RM8.60)
750 + RM7.37 (RM7.81)
1250 + RM7.15 (RM7.58)
2500 + RM7.03 (RM7.45)
Also available on  Cut Tape: 2078549

237  In stock

 
Check stock location (important)

31 available for next business day delivery

206 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times

250 will be available for delivery on Aug 2, 2018

More stock available week commencing 9/3/18
Quantity List Price
1 + RM12.50 (RM13.25)
10 + RM11.22 (RM11.89)
100 + RM9.25 (RM9.80)
250 + RM8.67 (RM9.19)
500 + RM7.85 (RM8.32)
1000 + RM6.63 (RM7.03)
2500 + RM6.30 (RM6.68)
5000 + RM6.08 (RM6.44)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 2078549) x 8.67 = RM2,167.50
Total Price: RM2,167.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
250 (Reel 2437863) x 8.95 = RM2,237.50
Total Price: RM2,237.50
Choose your packaging preference
2078549
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.