Low

TEXAS INSTRUMENTS  TVP5150AM1IPBSR  SEMICONDUCTOR ((NW))

TEXAS INSTRUMENTS TVP5150AM1IPBSR
Manufacturer Part No:
TVP5150AM1IPBSR
Order Code:
1637989
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
9bit
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
TV / Video Case Style:
TQFP
No. of Pins:
32Pins
ADC Sample Rate:
30MSPS
No. of Input Channels:
2Channels
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85411000
Weight (kg):
.000001

Alternatives

IC, VIDEO DECODER, 9BIT, 30MSPS, TQFP-32

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM38.35 (RM40.651) 10+ RM34.68 (RM36.7608) 25+ RM32.07 (RM33.9942) 100+ RM28.68 (RM30.4008) more…

Buy

VIDEO DECODER, 9BIT, 30MSPS, TQFP-32

TEXAS INSTRUMENTS

107 in stock

Price for: Each

1+ RM38.35 (RM40.651) 10+ RM34.68 (RM36.7608) 25+ RM32.07 (RM33.9942) 100+ RM28.68 (RM30.4008) more…

Buy

IC, DIG VIDEO DECODER, 5150, TQFP32

TEXAS INSTRUMENTS

297 in stock

Price for: Each

1+ RM28.89 (RM30.6234) 10+ RM24.54 (RM26.0124) 100+ RM21.29 (RM22.5674) 250+ RM19.99 (RM21.1894) more…

Buy

VIDEO DECODER, 9BIT, 30MSPS, TQFP-32

TEXAS INSTRUMENTS

107 in stock

Price for: Each

1+ RM38.35 (RM40.651) 10+ RM34.68 (RM36.7608) 25+ RM32.07 (RM33.9942) 100+ RM28.68 (RM30.4008) more…

Buy