Low

TEXAS INSTRUMENTS  TVP5150APBS  VIDEO DECODER, SMD, TQFP32, 5150

TEXAS INSTRUMENTS TVP5150APBS
Manufacturer Part No:
TVP5150APBS
Order Code:
1287685
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
9bit
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
TV / Video Case Style:
TQFP
No. of Pins:
32Pins
ADC Sample Rate:
27MSPS
No. of Input Channels:
2Channels
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Associated Products