Low

TEXAS INSTRUMENTS  UCC27325P  MOSFET DRIVER DUAL, 27325, PDIP8

TEXAS INSTRUMENTS UCC27325P
Manufacturer Part No:
UCC27325P
Order Code:
8462682
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
Low Side
Peak Output Current:
4A
Supply Voltage Min:
4V
Supply Voltage Max:
15V
Driver Case Style:
DIP
No. of Pins:
8Pins
Input Delay:
25ns
Output Delay:
35ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00044

Associated Products