Low

TEXAS INSTRUMENTS  ULQ2003ADR.  DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC, FULL REEL

TEXAS INSTRUMENTS ULQ2003ADR.
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
50V
Power Dissipation Pd:
-
DC Collector Current:
500mA
DC Current Gain hFE:
-
Transistor Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Max:
85°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000908

Alternatives

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

STMICROELECTRONICS

22,233 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.82 (RM1.9292) 10+ RM1.52 (RM1.6112) 100+ RM0.93 (RM0.9858) 1000+ RM0.72 (RM0.7632) more…

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

STMICROELECTRONICS

Cut Tape
2,670 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.77 (RM1.8762) 10+ RM1.49 (RM1.5794) 100+ RM0.91 (RM0.9646) 1000+ RM0.70 (RM0.742) more…

Buy

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

ON SEMICONDUCTOR

2,672 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.57 (RM2.7242) 10+ RM2.14 (RM2.2684) 100+ RM1.31 (RM1.3886) 1000+ RM1.01 (RM1.0706) more…

Buy

Bipolar Transistor Array, Darlington, NPN, 2 V, 500 mA, 1000 hFE, SOIC

ON SEMICONDUCTOR

2,935 in stock

Price for: Each

1+ RM2.57 (RM2.7242) 10+ RM2.14 (RM2.2684) 100+ RM1.31 (RM1.3886) 1000+ RM1.01 (RM1.0706) more…

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

TEXAS INSTRUMENTS

2,074 in stock

Price for: Each

1+ RM2.31 (RM2.4486) 10+ RM1.94 (RM2.0564) 100+ RM1.18 (RM1.2508) 1000+ RM0.92 (RM0.9752) more…

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

STMICROELECTRONICS

Reel
62,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ RM0.587 (RM0.6222) 12500+ RM0.555 (RM0.5883) 25000+ RM0.491 (RM0.5205)

Buy

Bipolar Transistor Array, Darlington, Dual NPN, 50 V, 500 mA, 1000 hFE, SOIC

STMICROELECTRONICS

1,521 in stock

Price for: Each

1+ RM2.22 (RM2.3532) 10+ RM1.87 (RM1.9822) 100+ RM1.14 (RM1.2084) 1000+ RM0.89 (RM0.9434) more…

Buy

Bipolar Transistor Array, Darlington, Dual NPN, 50 V, 500 mA, 1000 hFE, SOIC

STMICROELECTRONICS

1,367 in stock

Price for: Each

1+ RM2.31 (RM2.4486) 10+ RM1.92 (RM2.0352) 100+ RM1.17 (RM1.2402) 1000+ RM0.91 (RM0.9646) more…

Buy

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

TEXAS INSTRUMENTS

6,423 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.95 (RM2.067) 10+ RM1.63 (RM1.7278) 100+ RM1.00 (RM1.06) 1000+ RM0.77 (RM0.8162) more…

Buy

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

ON SEMICONDUCTOR

2,039 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.77 (RM1.8762) 10+ RM1.47 (RM1.5582) 100+ RM0.90 (RM0.954) 1000+ RM0.70 (RM0.742) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.