Low

TEXAS INSTRUMENTS  XTR111AIDRCT  IC, VOLTAGE TO CURRENT CONVERTER

TEXAS INSTRUMENTS XTR111AIDRCT
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The XTR111AIDRCT is a Precision Voltage-to-Current Converter/Transmitter, designed for the standard 0 to 20mA or 4 to 20mA analogue signals and can source up to 36mA. The ratio between input voltage and output current is set by the single resistor RSET. The circuit can also be modified for voltage output. An external P-MOSFET transistor ensures high output resistance and a broad compliance voltage range that extends from 2V below the supply voltage, VVSP, to voltages well below GND. The adjustable 3 to 15V sub-regulator output provides the supply voltage for additional circuitry.
  • Easy-to-design input/output ranges - 0 to 20, 4 to 20, 5 to 25mA and voltage outputs
  • 0.002% Nonlinearity
  • 1µV/°C Low offset drift
  • 0.015% Accuracy
  • Single-supply operation
  • Output error flag (EF)
  • Output disable (OD)
  • 3 to 15V Adjustable voltage regulator
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

IC Function:
Voltage to Current Converter IC
Supply Voltage Min:
7V
Supply Voltage Max:
44V
IC Package Type:
SON
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Sensing & Instrumentation;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000862

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.