Low

TEXAS INSTRUMENTS  XTR300AIRGWT.  CURRENT/VOLTAGE OUTPUT DRIVER, QFN20, FULL REEL

TEXAS INSTRUMENTS XTR300AIRGWT.
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
0.02µA
Amplifier Case Style:
VQFN
No. of Pins:
20Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Bandwidth:
2MHz
Supply Voltage Min:
10V
Supply Voltage Max:
40V
Input Offset Voltage:
400µV
CMRR:
126dB
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000978

Alternatives

CURRENT/VOLTAGE OUTPUT DRIVER, QFN20

TEXAS INSTRUMENTS

205 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM23.19 (RM24.5814) 10+ RM20.83 (RM22.0798) 25+ RM19.42 (RM20.5852) 50+ RM18.35 (RM19.451) more…

Buy

Associated Products