Low

UNBRANDED  170/38N.079  CASE, POLYPROPYLENE, WITHOUT FOAM INSERT

UNBRANDED 170/38N.079
Technical Data Sheet (814.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Carrying Case Material:
PP (Polypropylene)
Case Colour:
-
External Height:
External Height - Imperial:
3.86"
Battery Capacity:
External Height - Metric:
98mm
External Width:
External Width - Imperial:
15.16"
External Width - Metric:
385mm
External Depth:
External Depth - Imperial:
10.24"
External Depth - Metric:
260mm
Product Range:
Advanced Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39231000
Weight (kg):
.59

Alternatives

Storage Case, Plastic, Black, 395mm x 300mm x 103mm

DURATOOL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM39.27 (RM41.6262) 10+ RM35.15 (RM37.259)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.