Low

VERMASON  K1831V  Antistatic Storage, Divider, 410 mm

VERMASON K1831V
Manufacturer:
VERMASON VERMASON
Manufacturer Part No:
K1831V
Order Code:
4921392
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

ESD Storage Type:
-
External Height - Imperial:
-
External Height - Metric:
410mm
External Width - Imperial:
-
External Width - Metric:
-
External Depth - Imperial:
-
External Depth - Metric:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
.3

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.