Low

VIDEK  1961-3X  Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 9.8 ft, 3 m, Grey

VIDEK 1961-3X
Technical Data Sheet (214.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LAN Category:
Cat5e
Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
9.8ft
Cable Length - Metric:
3m
Jacket Colour:
Grey
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.1

Alternatives

3m Grey Cat 5e Patch Cable

PRO SIGNAL

1,039 in stock

Price for: Each

1+ RM8.93 (RM9.4658) 5+ RM7.96 (RM8.4376) 25+ RM7.13 (RM7.5578) 50+ RM6.52 (RM6.9112) more…

Buy

Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 9.8 ft, 3 m, Beige

VIDEK

69 in stock

Price for: Each

1+ RM13.69 (RM14.5114) 5+ RM12.53 (RM13.2818)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.