Low

VISHAY  2312 165 12701  Surface Mount MELF Resistor, MMU 0102 Series, 270 ohm, 200 mW, ± 1%, Metal Film

VISHAY 2312 165 12701
Technical Data Sheet (561.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
270ohm
Voltage Rating:
100V
Power Rating:
200mW
Resistance Tolerance:
± 1%
Product Range:
-
Resistor Element Type:
Metal Film
Packaging:
Cut Tape
Temperature Coefficient:
± 50ppm/°C
MELF Resistor Case:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85332100
Weight (kg):
.000007

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.