Low

VISHAY  RN60D1503FB14  RESISTOR, METAL FILM, 150KOHM, 250mW, 1%

VISHAY RN60D1503FB14
Technical Data Sheet (119.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
150kohm
Voltage Rating:
300V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
RN Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85331000
Weight (kg):
.000567

Alternatives

METAL FILM RESISTOR, 150 OHM, 250mW, 1%

MULTICOMP

1,687 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.047 (RM0.0498) 50+ RM0.038 (RM0.0403) 200+ RM0.031 (RM0.0329) 1000+ RM0.031 (RM0.0329)

Buy

METAL FILM RESISTOR, 150 OHM, 250mW, 1%

VISHAY

264 in stock

Price for: Each

50+ RM1.77 (RM1.8762) 100+ RM1.27 (RM1.3462) 500+ RM0.92 (RM0.9752) 1000+ RM0.71 (RM0.7526) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.