Low

VISHAY  TNPW060333K2BEEA  RESISTOR, THIN FILM, 33.2KOHM, 100mW 0.1%

VISHAY TNPW060333K2BEEA
Technical Data Sheet (149.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
33.2kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.1%
Product Range:
TNPW Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/K
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
0

Alternatives

SMD Chip Resistor, Thin Film, MCWF06R Series, 33.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%

MULTICOMP

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ RM0.254 (RM0.2692) 250+ RM0.221 (RM0.2343) 500+ RM0.186 (RM0.1972) 1000+ RM0.164 (RM0.1738) more…

Buy

SMD Chip Resistor, Thin Film, MCWF06R Series, 33.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ RM0.163 (RM0.1728) 15000+ RM0.142 (RM0.1505) 25000+ RM0.132 (RM0.1399)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.