Low

VISHAY  TNPW080515K0BEEA  RES, THIN FILM, 15K, 0.1%, 0.125W, 0805

VISHAY TNPW080515K0BEEA
Technical Data Sheet (149.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
15kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 0.1%
Product Range:
TNPW Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.000029

Alternatives

RES, THIN FILM, 15K, 0.1%, 0.125W, 0805, REEL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ RM2.75 (RM2.915) 10000+ RM2.70 (RM2.862) 15000+ RM2.33 (RM2.4698) 25000+ RM2.00 (RM2.12)

Buy

RES, METAL FILM, 15K, 0.1%, 0.1W, 0805

PANASONIC ELECTRONIC COMPONENTS

4,201 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM9.96 (RM10.5576)

Buy

SMD Chip Resistor, Thin Film, MCWF08R Series, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 0.1%

MULTICOMP

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ RM0.353 (RM0.3742) 250+ RM0.32 (RM0.3392) 500+ RM0.263 (RM0.2788) 1000+ RM0.241 (RM0.2555) more…

Buy

SMD Chip Resistor, Thin Film, MCWF08R Series, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 0.1%

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ RM0.234 (RM0.248) 15000+ RM0.203 (RM0.2152) 25000+ RM0.194 (RM0.2056)

Buy

Associated Products

Similar Products