Low

VISHAY  CRCW0805100RFKEAHP  RES, THICK FILM, 100R, 1%, 0.33W, 0805, REEL

VISHAY CRCW0805100RFKEAHP
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
330mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/K
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000026

Alternatives

SMD Chip Resistor, Thick Film, 100 ohm, 150 V, 0805 [2012 Metric], 330 mW, ± 1%, CRG Series

TE CONNECTIVITY

Cut Tape
6,710 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.22 (RM0.2332) 50+ RM0.15 (RM0.159) 100+ RM0.10 (RM0.106) 1000+ RM0.08 (RM0.0848) more…

Buy

SMD Chip Resistor, Thick Film, 100 ohm, 400 V, 0805 [2012 Metric], 500 mW, ± 1%, ERJP06 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
12,183 in stock

Price for: Each (Supplied on Cut Tape)

25+ RM1.81 (RM1.9186) 100+ RM0.63 (RM0.6678) 500+ RM0.50 (RM0.53) 1000+ RM0.39 (RM0.4134) more…

Buy

Similar Products