Low

VISHAY  MSE1PD-M3/89A  ESD DIODE, 1A, 200V, MICROSMP

VISHAY MSE1PD-M3/89A
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MSE1PD-M3/89A
Order Code:
1783238
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.1V
Reverse Recovery Time trr Max:
780ns
Forward Surge Current Ifsm Max:
20A
Operating Temperature Max:
175°C
Diode Case Style:
MicroSMP
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
MSE Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00003