Low

VISHAY  1N4148-TAP  SWITCHING DIODE, 100V, 150mA, DO-35

VISHAY 1N4148-TAP
Technical Data Sheet (72.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
150mA
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
8ns
Forward Surge Current Ifsm Max:
2A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AH
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
0
Weight (kg):
.000128

Alternatives

Small Signal Diode, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

VISHAY

102,823 in stock

Price for: Each

100+ RM0.18 (RM0.1908) 500+ RM0.12 (RM0.1272) 1000+ RM0.08 (RM0.0848) 2500+ RM0.06 (RM0.0636)

Buy

Small Signal Diode, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

VISHAY

25,301 in stock

Price for: Each

100+ RM0.21 (RM0.2226) 500+ RM0.14 (RM0.1484) 1000+ RM0.09 (RM0.0954) 2500+ RM0.07 (RM0.0742)

Buy

Small Signal Diode, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

VISHAY

102,823 in stock

Price for: Each

100+ RM0.18 (RM0.1908) 500+ RM0.12 (RM0.1272) 1000+ RM0.08 (RM0.0848) 2500+ RM0.06 (RM0.0636)

Buy

Small Signal Diode, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

VISHAY

25,301 in stock

Price for: Each

100+ RM0.21 (RM0.2226) 500+ RM0.14 (RM0.1484) 1000+ RM0.09 (RM0.0954) 2500+ RM0.07 (RM0.0742)

Buy

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL

FAIRCHILD SEMICONDUCTOR

150,000 in stock

Price for: Each (Supplied on Full Reel)

30000+ RM0.14 (RM0.1484)

Buy

Fast / Ultrafast Diode, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

NTE ELECTRONICS

98 in stock

Price for: Each

1+ RM3.94 (RM4.1764) 10+ RM3.04 (RM3.2224) 25+ RM2.54 (RM2.6924) 100+ RM2.26 (RM2.3956) more…

Buy

ULTRAFAST DIODE, 150mA, 100V, DO-35

NTE ELECTRONICS

882 in stock

Price for: Each

1+ RM2.45 (RM2.597) 100+ RM1.99 (RM2.1094) 500+ RM1.54 (RM1.6324) 1000+ RM1.37 (RM1.4522)

Buy

Associated Products