Low

VISHAY  1N4759A-TR  ZENER DIODE, 1.3W, 62V, DO-41

VISHAY 1N4759A-TR
Technical Data Sheet (70.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
62V
Power Dissipation Pd:
1.3W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Cut Tape
Product Range:
1N47 Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00038

Alternatives

Zener Single Diode, 1n47xx Series, 62 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

MULTICOMP

5,262 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.095 (RM0.1007)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.