Low

VISHAY  ES2G-E3/52T  Diode, FULL REEL

VISHAY ES2G-E3/52T
Technical Data Sheet (86.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
2A
Diode Configuration:
Single
Forward Voltage VF Max:
900mV
Reverse Recovery Time trr Max:
35ns
Forward Surge Current Ifsm Max:
50A
Operating Temperature Max:
150°C
Diode Case Style:
DO-214AA
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000209