Low

VISHAY  SFH6286-3T  OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS, FULL REEL

VISHAY SFH6286-3T
Technical Data Sheet (167.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
Surface Mount DIP
No. of Pins:
4Pins
Forward Current If Max:
50mA
Isolation Voltage:
5.3kV
CTR Min:
100%
Packaging:
Tape & Reel
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.000671

Alternatives

Transistor Output Optocoupler, AC Input, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5.3 kV, 100 %

VISHAY

4,308 in stock

Price for: Each

10+ RM4.12 (RM4.3672) 50+ RM3.17 (RM3.3602) 100+ RM2.53 (RM2.6818) 500+ RM2.23 (RM2.3638)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.