Low

VISHAY  SSB43L-E3/52T.  SCHOTTKY RECTIFIER, 4A 30V DO-214AA

VISHAY SSB43L-E3/52T.
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SSB43L-E3/52T.
Order Code:
2301798
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
30V
Forward Current If(AV):
4A
Diode Configuration:
Single
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Forward Voltage VF Max:
450mV
Forward Surge Current Ifsm Max:
100A
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
SSB43 Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000213

Alternatives

SCHOTTKY RECTIFIER, 4A 30V DO-214AA, FULL REEL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1500+ RM2.02 (RM2.1412)

Buy

Schottky Rectifier, 30 V, 4 A, Single, DO-214AA, 2 Pins, 450 mV

VISHAY

Cut Tape
671 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.02 (RM3.2012) 10+ RM2.25 (RM2.385) 100+ RM1.68 (RM1.7808) 500+ RM1.42 (RM1.5052) more…

Buy