Low

VISHAY  TSOP38238.  IR RECEIVER, 45M, THROUGH HOLE

VISHAY TSOP38238.
VISHAY TSOP38238.
Technical Data Sheet (128.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

VISHAY TSOP38238.
VISHAY TSOP38238.

Product Information

Carrier Frequency:
38kHz
Transmission Range:
45m
Directivity:
45°
Supply Voltage Max:
5.5V
Supply Voltage Min:
2.5V
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Supply Current:
350µA
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000577

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.