Low

VISHAY  US1M-E3/5AT  DIODE, FAST RECOVERY, 1A, 1KV, DO-214AC-2, FULL REEL

VISHAY US1M-E3/5AT
Technical Data Sheet (79.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.7V
Reverse Recovery Time trr Max:
75ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Diode Case Style:
DO-214AC
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000107

Alternatives

RECTIFIER, FAST, SINGLE, 1A, 1KV, DO-214AC-2

VISHAY

2,350 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.13 (RM2.2578) 10+ RM1.25 (RM1.325) 100+ RM0.73 (RM0.7738) 500+ RM0.60 (RM0.636) more…

Buy

RECTIFIER, FAST, SINGLE, 1A, 1KV, DO-214AC-2, FULL REEL

VISHAY

7,200 in stock

Price for: Each (Supplied on Full Reel)

3600+ RM1.55 (RM1.643)

Buy

Standard Power Diode, 1 kV, 1 A, Single, 710 mV, 30 A

ON SEMICONDUCTOR

35,710 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.24 (RM1.3144) 10+ RM0.88 (RM0.9328) 100+ RM0.37 (RM0.3922) 1000+ RM0.25 (RM0.265) more…

Buy

Standard Power Diode, Single, 1 kV, 1 A, 2 V, 30 A

ON SEMICONDUCTOR

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ RM0.185 (RM0.1961) 10000+ RM0.176 (RM0.1866) 15000+ RM0.167 (RM0.177)

Buy

Fast / Ultrafast Power Diode, Single, 1 kV, 1 A, 1.7 V, 75 ns, 30 A

VISHAY

1,800 in stock

Price for: Each (Supplied on Full Reel)

1800+ RM2.01 (RM2.1306) 3600+ RM1.54 (RM1.6324) 12600+ RM1.24 (RM1.3144) 45000+ RM1.10 (RM1.166)

Buy