Low

VISHAY  VSML3710-GS08  IR EMITTER, 940NM, 2.4MM, LCC-2, SMD, FULL REEL

VISHAY VSML3710-GS08
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VSML3710-GS08
Order Code:
2411825
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Viewing Angle:
60°
Diode Case Style:
LCC
Forward Current If(AV):
100mA
Forward Voltage VF Max:
3V
Rise Time:
800ns
Fall Time tf:
800ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
0

Alternatives

Infrared Emitter, High Power, 120 °, LCC, 100 mA, 800 ns, 800 ns

VISHAY

5,559 in stock

Price for: Each

1+ RM3.21 (RM3.4026) 10+ RM2.09 (RM2.2154) 100+ RM1.61 (RM1.7066) 500+ RM1.19 (RM1.2614) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.