Low

VISHAY  SI4430BDY-T1-E3  MOSFET Transistor, N Channel, 14 A, 30 V, 0.0037 ohm, 10 V, 1 V

VISHAY SI4430BDY-T1-E3
Technical Data Sheet (229.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
14A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.0037ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
1.6W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.001

Alternatives

MOSFET Transistor, N Channel, 21 A, 30 V, 3.7 mohm, 10 V, 5.4 V

INFINEON

2,149 in stock

Price for: Each

1+ RM5.78 (RM6.1268) 10+ RM4.97 (RM5.2682) 100+ RM3.82 (RM4.0492) 500+ RM3.37 (RM3.5722) more…

Buy

MOSFET Transistor, N Channel, 24 A, 30 V, 0.0023 ohm, 10 V, 1.8 V

INFINEON

3,421 in stock

Price for: Each

1+ RM7.15 (RM7.579) 10+ RM5.79 (RM6.1374) 100+ RM4.50 (RM4.77) 500+ RM4.01 (RM4.2506) more…

Buy