Low

VISHAY  M63M201KB40  TRIMMER, 200R

VISHAY M63M201KB40
Technical Data Sheet (571.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
200ohm
Power Rating:
500mW
Resistance Tolerance:
± 10%
Product Range:
63M Series
No. of Turns:
1Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.007

Alternatives

TRIMMER, 200R

BOURNS

513 in stock

Price for: Each

1+ RM16.66 (RM17.6596) 10+ RM13.14 (RM13.9284) 50+ RM12.65 (RM13.409) 100+ RM11.65 (RM12.349) more…

Buy

TRIMMER, POT, 200 OHM, 10%, 1TURN, TH

BOURNS

243 in stock

Price for: Each

1+ RM8.51 (RM9.0206) 10+ RM6.74 (RM7.1444) 50+ RM6.54 (RM6.9324) 100+ RM5.91 (RM6.2646) more…

Buy

TRIMMER, 200R

BOURNS

175 in stock

Price for: Each

1+ RM8.51 (RM9.0206) 10+ RM6.74 (RM7.1444) 50+ RM6.54 (RM6.9324) 100+ RM5.91 (RM6.2646) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.