Low

VISHAY  20VLP10-R  CERAMIC CAPACITOR 0.1UF, 400V, Y5V, 20%, RADIAL

VISHAY 20VLP10-R
Technical Data Sheet (134.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.1µF
Product Range:
20VL Series
Capacitance Tolerance:
± 20%
Suppression Class:
X2
Voltage Rating X:
400V
Voltage Rating Y:
-
Packaging:
Each
Operating Temperature Min:
-30°C
Operating Temperature Max:
125°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322300
Weight (kg):
.007122

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.