Low

VISHAY  BZT03C10-TR LEAD-FREE  Zener Single Diode, 10 V, 3.25 W, SOD-57, 5 %, 2 Pins, 175 °C

VISHAY BZT03C10-TR LEAD-FREE
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BZT03C10-TR LEAD-FREE
Order Code:
1562374
Product Range
BZT03 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
10V
Power Dissipation Pd:
3.25W
Diode Case Style:
SOD-57
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Tape & Reel
Product Range:
BZT03 Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
25

Alternatives

Zener Single Diode, 10 V, 3.25 W, SOD-57, 5 %, 2 Pins, 175 °C

VISHAY

24,062 in stock

Price for: Each

1+ RM3.52 (RM3.7312) 10+ RM2.75 (RM2.915) 100+ RM2.09 (RM2.2154) 500+ RM1.78 (RM1.8868) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.