Low

VISHAY  CMF651K0000FKEB  Through Hole Resistor, 1 kohm, 500 V, Axial Leaded, 1 W, ± 1%, CMF Series

VISHAY CMF651K0000FKEB
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CMF651K0000FKEB
Order Code:
2419005RL
Product Range
CMF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1kohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
1W
Resistance Tolerance:
± 1%
Product Range:
CMF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.001179

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.