Low

CRHV2010AF100MFKET - 

SMD Chip Resistor, 100 Mohm, CRHV Series, 2 kV, Thick Film, 2010 [5025 Metric], 500 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRHV2010AF100MFKET
Order Code:
2420350RL
Product Range
CRHV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.1Gohm
:
CRHV Series
:
2kV
:
Thick Film
:
2010 [5025 Metric]
:
500mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CRHV series from Vishay are high voltage thick film chip resistors suitable for solderable, epoxy bondable or wire bondable applications. It has 3-sided wraparound termination or single termination flip chip standard and 5-sided wraparound termination available. It offers multiple styles, termination materials and configurations allow wide design flexibility and epoxy bondable or wire bondable non-magnetic terminations available.
  • Resistance range from 2Mohm to 50Gohm
  • Available in ±20%, ±10%, ±5%, ±2%, ±1% and ±0.5% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Power rating up to 1W and voltage rating up to 3000V
  • Automatic placement capability
  • Outstanding stability less than 0.5%
  • Operating temperature range from -55°C to 155°C
  • High voltage resistor

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2420350 Check stock

73 In stock

73 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
RM15.22 ( RM16.13  Inc. GST) RM 16.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + RM17.23 (RM18.26)
10 + RM15.22 (RM16.13)
50 + RM13.28 (RM14.08)
100 + RM12.03 (RM12.75)
250 + RM10.80 (RM11.45)
500 + RM10.33 (RM10.95)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2420350) x 15.22 = RM152.20
Total Price: RM152.20
10 (Re-reel 2420350RL) x 15.22 = RM152.20
Total Price: RM152.20
Choose your packaging preference
2420350
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.