Low

VISHAY  ESH1PC-M3/84A  Fast / Ultrafast Diode, 150 V, 1 A, Single, 900 mV, 25 ns, 50 A

VISHAY ESH1PC-M3/84A
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
ESH1PC-M3/84A
Order Code:
1812453RL
Product Range
ESH1P Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
150V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
900mV
Reverse Recovery Time trr Max:
25ns
Forward Surge Current Ifsm Max:
50A
Operating Temperature Max:
175°C
Diode Case Style:
DO-220AA
No. of Pins:
2 Pin
Packaging:
Cut Tape
Product Range:
ESH1P Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.009