Low

VISHAY  RS1PJ-M3/84A  Standard Power Diode, 600 V, 1 A, Single, 1.3 V, 250 ns, 30 A

VISHAY RS1PJ-M3/84A
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RS1PJ-M3/84A
Order Code:
1812462RL
Product Range
RS1PJ Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.3V
Reverse Recovery Time trr Max:
250ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Diode Case Style:
SMD
No. of Pins:
2 Pin
Packaging:
Cut Tape
Product Range:
RS1PJ Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.009