Low

VISHAY  SS1P4-M3/84A  Schottky Rectifier, 40 V, 1 A, Single, SMD, 2 Pins, 530 mV

VISHAY SS1P4-M3/84A
Technical Data Sheet (81.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
1A
Diode Configuration:
Single
Diode Case Style:
SMD
No. of Pins:
2Pins
Forward Voltage VF Max:
530mV
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
SS1P4 Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.009

Alternatives

Schottky Rectifier, 30 V, 1 A, Single, SMD, 2 Pins, 500 mV

VISHAY

Cut Tape
51 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.26 (RM2.3956) 10+ RM1.28 (RM1.3568) 100+ RM0.69 (RM0.7314) 500+ RM0.55 (RM0.583) more…

Buy