Low

VISHAY  WSLT5931L5000FEA  SMD Current Sense Resistor, 0.0005 ohm, 5 W, 5931 [1577 Metric], ± 1%, WSLT5931 Series

VISHAY WSLT5931L5000FEA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSLT5931L5000FEA
Order Code:
2420787RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
500µohm
Power Rating:
5W
Resistor Case Style:
5931 [1577 Metric]
Resistance Tolerance:
± 1%
Product Range:
WSLT5931 Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 175ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.928

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.