Low

VOLEX  17505 10 B1  POWER CORD NEMA5-15P/IEC, 9.8FT, 15A BLACK

VOLEX 17505 10 B1
Technical Data Sheet (55.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
NEMA 5-15P
Connector Type B:
IEC 60320 C13
Cable Length - Imperial:
10ft
Cable Length - Metric:
3m
Jacket Colour:
Black
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.47854

Alternatives

POWER CORD NEMA5-15P/IEC, 9.8FT 13A, BLACK

MULTICOMP

305 in stock

Price for: Each

1+ RM51.93 (RM55.0458) 25+ RM49.28 (RM52.2368) 50+ RM44.70 (RM47.382) 100+ RM40.90 (RM43.354) more…

Buy

POWER CORD NEMA5-15P/IEC, 9.8FT, 15A BLACK

VOLEX

707 in stock

Price for: Each

1+ RM75.63 (RM80.1678) 10+ RM70.20 (RM74.412) 25+ RM63.88 (RM67.7128) 100+ RM59.50 (RM63.07)

Buy

POWER CORD, NEMA 5-15P-IEC C13, 9.8FT

MULTICOMP

300 in stock

Price for: Each

1+ RM44.52 (RM47.1912) 25+ RM42.24 (RM44.7744) 50+ RM38.31 (RM40.6086) 100+ RM35.05 (RM37.153) more…

Buy

Mains Power Cord, Mains Plug, USA, NEMA 5-15P, IEC 60320 C13, 9.8 ft, 3 m, Black

VOLEX

1,705 in stock

Price for: Each

1+ RM43.99 (RM46.6294) 10+ RM40.84 (RM43.2904) 25+ RM37.17 (RM39.4002) 100+ RM34.62 (RM36.6972)

Buy

POWER CORD, NEMA5-15P/IEC C13, 2M 15A, BLACK

MULTICOMP

735 in stock

Price for: Each

1+ RM64.06 (RM67.9036) 25+ RM60.77 (RM64.4162) 50+ RM55.12 (RM58.4272) 100+ RM50.44 (RM53.4664) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.