New to element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

WAGO - 206-216 - CRIMP TOOL, FERRULE, 6AWG TO 10AWG

WAGO206-216
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
WAGO
Order Code:
1378768
Manufacturer Part No:
206-216

Technical Data Sheet (902.00B) EN
Technical Data Sheet (902.00B) EN

Product Information
  • CRIMP TOOL, FERRULE, 6AWG TO 10AWG
  • Crimp Size: 10AWG to 6AWG
  • For Use With: Insulated & Non-Insulated Wire Ferrules
  • Leaded Process Compatible: No
  • Peak Reflow Compatible (260 C): No
Find Similar Products grouped by common attributes

Availability

Availability: US 71 SG 0 UK 0

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM1,756.21  

  1. Qty

Price

Qty List Price
1  - 4 RM1,756.21
5+  RM1,678.16
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WAGO) OR (Crimp Tools - Hand) OR (206-216)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

1 Each
RM31.82
1 Each
RM38.46