WELLER  WD 1000 UK  SOLDERING STATION, 95W, 230V, UK

WELLER WD 1000 UK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1018750
  • Manufacturer Part No WD 1000 UK

Product Overview


Silver Line series has been developed for electronic experts. The tip temperature is electronically controlled. The maximum temperature is 450°C (WSD 151 550°C) within a tolerance of ±2%. With the antistatic properties of the power unit and the soldering iron the stations meet all current requirements of ESD safety. Potential balance of the soldering tip can be effected by a plug. All electronically controlled Weller tools can be connected up to the maximum power of the according station. The automatic tool recognition provides the optimal settings of the tools.
  • Microprocessor controlled soldering station in a modern ergonomic design for Weller soldering tools
  • Temperature control 50°C to 450°C
  • Big LC display
  • Three fixed temperatures can be assigned with the temperature buttons
  • Custom designed calibration function, programmable temperature, and remote ID for ISO applications
  • Antistatic design of the safety rest has four different settings
  • Soldering tools are recognised automatically by the WD1 power unit
  • Protection class I (control unit), protection class III (soldering iron)
  • Equipotential bonding (normal state hard grounded)
  • Dimensions: 134 x 108 x 147 mm (L x W x H)

Applications

Maintenance & Repair

Contents

WD 1 Control unit 95 W, 230 V and power cord, WP 80 soldering iron and WDH 10T safety stand

Also Known As

EAN UPC GTIN: 4003019414048
Back to top

Product Specifications, Documents & More


  • Heat Temperature Max: 450°C
  • Kit Contents: WD1 Control Unit, WP80 Solder Iron with LTB Solder Tip, WDH10 Safety Rest
  • Output Power: 95W
  • Plug Type: UK
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage V AC: 230V

Availability

Availability:  37


  • 4 in stock for next day delivery
  • 33 deliver in 4-6 days from our UK warehouse
 
Check stock and lead times
  • 20 will be available for delivery on Mar 23, 2016
  • 15 will be available for delivery on May 4, 2016
  • More stock available week commencing 5/16/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: RM1,929.62 (RM2,045.3972) RM1929.62

Buy

List Price Ex. GST (Inc. GST)

Quantity List Price
1+ RM1,929.62 (RM2,045.3972)
 
 
Low

Legislation and Environmental


  • Country of Origin: Germany

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85151900
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
9993991
WD 1000 EU

WD 1000 EU

WELLER

SOLDERING STATION, 230V, EU

19 

Price for: Each 1

1+ RM1,929.62 (RM2,045.3972)

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16

Associated Products


Customers Also Bought